1424177, Circular Metric Connectors SACC-DSI-FSX-8CON M16-L180 SCO
![1424177, Circular Metric Connectors SACC-DSI-FSX-8CON M16-L180 SCO](https://static.chipdip.ru/lib/199/DOC044199141.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
149 шт., срок 5-7 недель
9 300 руб.
от 10 шт. —
8 280 руб.
от 20 шт. —
7 300 руб.
от 60 шт. —
7 291.09 руб.
1 шт.
на сумму 9 300 руб.
Плати частями
от 2 325 руб. × 4 платежа
от 2 325 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Circular Connectors\Circular Metric Connectors
M12 Circular Connectors & Cable Assemblies Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.
Технические параметры
Body Style: | Straight |
Brand: | Phoenix Contact |
Cable Diameter: | 6 mm |
Coding: | X Coded |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: | 20 |
Gender: | Female |
Housing Material: | Zinc |
Insert/Contact Gender: | Socket |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | Phoenix Contact |
Mounting Style: | Panel, Rear |
Mounting Type: | Rear Mount |
Number of Contacts: | 8 Contact |
Packaging: | Bulk |
Part # Aliases: | SACC-DSI-FSX-8CON-M16-L180_SCO SACCDSIFSX8CONM16L180SCO |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Receptacle |
Subcategory: | Circular Connectors |
Termination Style: | Solder |
Thread Size: | M12 |
Type: | Straight |
Voltage Rating: | 50 VAC, 60 VDC |
Applications | - |
Backshell Material, Plating | - |
Cable Opening | - |
Color | Silver |
Connector Type | Receptacle, Female Sockets |
Contact Finish - Mating | Gold |
Contact Finish Thickness - Mating | - |
Contact Material | Copper Zinc |
Current Rating (Amps) | 0.5A |
Fastening Type | Push-Twist |
Features | - |
Ingress Protection | IP67-Dust Tight, Waterproof |
Insert Material | Polyphthalamide(PPA) |
Manufacturer | Phoenix Contact |
Material Flammability Rating | UL94 V-0 |
Mounting Feature | Bulkhead-Front Side Nut |
Mounting Type | Panel Mount, Through Hole |
Number of Positions | 8(Data) |
Operating Temperature | -40В°C ~ 85В°C |
Orientation | X |
Packaging | Bulk |
Part Status | Active |
Series | DSI |
Shell Finish | - |
Shell Material | - |
Shell Size - Insert | M12-8 |
Shell Size, MIL | - |
Shielding | - |
Termination | Solder |
Voltage Rating | 50VAC, 60VDC |
Вес, г | 16.6 |
Техническая документация
Datasheet
pdf, 289 КБ
Документация
pdf, 470 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.