1437164, Circular Metric Connectors SACC-CI-M12MS- 4CON-L180 THR

1437164, Circular Metric Connectors SACC-CI-M12MS- 4CON-L180 THR
Изображения служат только для ознакомления,
см. техническую документацию
290 шт., срок 4-7 недель
1 690 руб.
от 10 шт.1 530 руб.
от 60 шт.1 290 руб.
от 120 шт.1 132.16 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Плати частями
от 424 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005102567
Артикул: 1437164
Бренд: Phoenix Contact

Описание

Connectors\Circular Connectors\Circular Metric Connectors
Circular Connectors Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: from small to large, straight or angles, molded, or for field assembly. These circular connectors feature versatile solutions for transmitting signals, data, and power. Circular connectors from Phoenix Contact have shielded metal housings, a high degree of flexibility with individual adaptions in line with specific requirements, and industry-standard degrees of protection.

Технические параметры

Brand: Phoenix Contact
Coding: A Coded
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 4 A
Factory Pack Quantity: 60
Housing Material: Polyamide(PA)
Insert / Contact Gender: Pin
IP Rating: IP67
Locking Mechanism: Push In
Manufacturer: Phoenix Contact
Mounting Style: PCB
Number of Contacts: 4 Contact
Part # Aliases: SACC-CI-M12MS-4CON-L180_THR SACCCIM12MS4CONL180THR
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Inserts
Shell Style: Receptacle
Subcategory: Circular Connectors
Termination Style: Through Hole
Thread Size: M12
Type: Straight
Voltage Rating: 250 V
Вес, г 4

Техническая документация

Datasheet
pdf, 527 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.