1513444, Circular Metric Connectors SACC-M 8FR-4CON-M 4P R/A SOLDER

1513444, Circular Metric Connectors SACC-M 8FR-4CON-M 4P R/A SOLDER
Изображения служат только для ознакомления,
см. техническую документацию
121 шт., срок 4-7 недель
4 370 руб.
от 10 шт.4 150 руб.
от 100 шт.3 610 руб.
Добавить в корзину 1 шт. на сумму 4 370 руб.
Плати частями
от 1 094 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005102903
Артикул: 1513444
Бренд: Phoenix Contact

Описание

Connectors\Circular Connectors\Circular Metric Connectors
PLUSCON Industrial Metric Connectors & Cordsets Phoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

Технические параметры

Body Style: Angled
Brand: Phoenix Contact
Cable Diameter: 3.5 mm to 5 mm
Coding: A Coded
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 4 A
Factory Pack Quantity: 1
Housing Material: Polybutylene Terephthalate(PBT)
Insert / Contact Gender: Socket
IP Rating: IP67
Locking Mechanism: Screw Locking
Manufacturer: Phoenix Contact
Mounting Style: Field Attachable-Installable
Number of Contacts: 4 Contact
Part # Aliases: SACC-M_8FR-4CON-M SACCM8FR4CONM
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Shell Style: Receptacle
Subcategory: Circular Connectors
Termination Style: Solder
Thread Size: M8
Type: Right Angle
Voltage Rating: 30 VAC, 30 VDC
Вес, г 10

Техническая документация

Datasheet
pdf, 394 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.