1714886, Board to Board & Mezzanine Connectors FP 1,27/ 50-FV 9,05

Фото 1/2 1714886, Board to Board & Mezzanine Connectors FP 1,27/ 50-FV 9,05
Изображения служат только для ознакомления,
см. техническую документацию
263 шт., срок 5-7 недель
1 630 руб.
1 шт. на сумму 1 630 руб.
Плати частями
от 409 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005104892
Артикул: 1714886
Бренд: Phoenix Contact

Описание

Connectors\Board to Board & Mezzanine Connectors
Board to Board & Mezzanine Connectors FP 1,27/ 50-FV 9,05

Технические параметры

Contact Material Copper
Current Rating 1.4A
Mounting Type Surface Mount
Number of Contacts 50
Number of Rows 2
Pitch 1.27mm
Series FP 1.27/50-FV
Termination Method Solder
Type Female Connector
Voltage Rating 500 V
Applications -
Connector Type Receptacle
Contact Finish - Mating Gold
Contact Finish - Post Tin
Contact Finish Thickness - Mating -
Contact Finish Thickness - Post -
Contact Length - Post -
Contact Shape Square
Contact Type Female Socket
Current Rating (Amps) -
Fastening Type Push-Pull
Features Board Guide, Solder Retention
Ingress Protection -
Insulation Color Black
Insulation Height 0.356"(9.05mm)
Insulation Material Liquid Crystal Polymer(LCP)
Manufacturer Phoenix Contact
Mated Stacking Heights 10.8mm, 12.3mm
Material Flammability Rating UL94 V-0
Number of Positions 50
Number of Positions Loaded All
Operating Temperature -55В°C ~ 125В°C
Packaging Tape & Reel(TR)
Part Status Active
Pitch - Mating 0.050"(1.27mm)
Row Spacing - Mating 0.050"(1.27mm)
Style Board to Board or Cable
Termination Solder

Техническая документация

Datasheet
pdf, 592 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.