1755778, Pluggable Terminal Blocks 6 Pos 5.08mm pitch Through Hole Header
![Фото 1/4 1755778, Pluggable Terminal Blocks 6 Pos 5.08mm pitch Through Hole Header](https://static.chipdip.ru/lib/284/DOC044284642.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/759/DOC041759170.jpg)
![](https://static.chipdip.ru/lib/754/DOC013754296.jpg)
![](https://static.chipdip.ru/lib/429/DOC007429160.jpg)
3641 шт., срок 4-7 недель
510 руб.
от 10 шт. —
460 руб.
от 25 шт. —
442 руб.
от 50 шт. —
419.65 руб.
1 шт.
на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Connectors\Terminal Blocks\Pluggable Terminal Blocks
Описание Ответная часть разъема, номинальный ток 12 A, расч
Технические параметры
Brand: | Phoenix Contact |
Color: | Green |
Contact Material: | Copper |
Contact Plating: | Tin |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Phoenix Contact |
Mounting Style: | Through Hole |
Number of Positions: | 6 Position |
Part # Aliases: | MSTBVA_2.5/_6-G-5.08 MSTBVA256G508 |
Pitch: | 5.08 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Headers |
Series: | MSTBVA |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Tradename: | COMBICON Control |
Voltage Rating: | 320 V |
Color | Green |
Contact Mating Finish | Tin |
Contact Tail Length | 0.154"" (3.90mm) |
Current - IEC | 12A |
Current - UL | 12A |
ECCN | EAR99 |
Header Orientation | Vertical |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Insulation Height | 0.472"" (12.00mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Number of Positions | 6 |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 6 |
RoHS Status | RoHS Compliant |
Termination Style | Solder |
Type | Header, Male Pins, Shrouded (4 Side) |
Voltage - IEC | 630V |
Voltage - UL | 300V |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 5 |
Maximum Contact Resistance (MOhm) | 2.5 |
Maximum Current Rating (A) | 12 |
Maximum Operating Temperature (°C) | 100 |
Maximum Voltage Rating | 320V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 6 |
Number of Rows | 1 |
Packaging | Cardboard |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 5.08 |
Termination Method | Solder |
COO | DE |
HTS | 8536694040 |
Part No | 1755778 |
RoHS | Yes |
Supplier | Phoenix Contact |
Supplier Standard Pack | 100 |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 596 КБ
Datasheet
pdf, 1572 КБ
Datasheet 1755778
pdf, 146 КБ
Документация
pdf, 1676 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.