2200515, Routers FL mGuard RS4000 VPN

2200515, Routers FL mGuard RS4000 VPN
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
365 000 руб.
от 5 шт.356 100 руб.
1 шт. на сумму 365 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005109963
Артикул: 2200515
Бренд: Phoenix Contact

Описание

RF & Wireless\Ethernet & Communication Modules\Routers
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Data Rate: 100 Mb/s
Dimensions: 130 mm x 114 mm x 45 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 330 MHz
Interface Type: Ethernet, RJ-45
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Number of Ports: 2 Port
Operating Supply Current: 240 mA
Part # Aliases: FL_MGUARD_RS4000_TX/TX_VPN FLMGUARDRS4000TXTXVPN
Product Category: Routers
Product Type: Routers
Product: Network Security Appliances
REACH - SVHC: Details
Series: MGUARD
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 24 V
Supply Voltage - Min: 24 V
Tradename: FL MGUARD
Вес, г 725

Техническая документация

Datasheet
pdf, 451 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.