2700634, Routers FL mGuard RS4000

2700634, Routers FL mGuard RS4000
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
327 000 руб.
1 шт. на сумму 327 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005110403
Артикул: 2700634
Бренд: Phoenix Contact

Описание

RF & Wireless\Ethernet & Communication Modules\Routers
Control Cabinet Solutions Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Data Rate: 10 Mb/s, 100 Mb/s
Dimensions: 45 mm x 114 mm x 130 mm
Factory Pack Quantity: 1
Interface Type: Ethernet
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Number of Ports: 2 x RJ45
Operating Supply Current: 100 mA
Operating Supply Voltage: 24 V
Part # Aliases: FL_MGUARD_RS4000_TX/TX FLMGUARDRS4000TXTX
Product Category: Routers
Product Type: Routers
Product: Routers
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 36 V
Supply Voltage - Min: 11 V
Вес, г 725

Техническая документация

Datasheet
pdf, 423 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.