2702765, Interface Modules GW MODBUS TCP/RTU 13/2DB9

2702765, Interface Modules GW MODBUS TCP/RTU 13/2DB9
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
147 900 руб.
1 шт. на сумму 147 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005110506
Артикул: 2702765
Бренд: Phoenix Contact

Описание

Embedded Solutions\Interface Modules
Serial Device Servers & Gateways

Phoenix Contact Serial Device Servers and Gateways integrate legacy serial devices and buses into modern Ethernet networks. These devices feature an embedded web server for easy startup and configuration, 256-bit AES communication encryption, and -40°C to +70°C operating temperature range. Phoenix Contact Serial Device Servers and Gateways are approved for hazardous areas, making them ideal for industry use. Common industrial data transmission protocols are supported, with various combinations of serial transmission. These combinations include RAW, ASCII, HART, Modbus/RTU, TCP/IP, Modbus/TCP, PROFINET, EtherNet/IP™, and Modbus to EtherNet/IP.

Технические параметры

Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, Modbus
Manufacturer: Phoenix Contact
Maximum Data Rate: 100 Mb/s
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Number of Channels / Ports: 3 Port
Operating Supply Current: 76 mA
Operating Supply Voltage: 24 V
Product Category: Interface Modules
Product Type: Interface Modules
Product: Converters
Series: GW
Subcategory: Embedded Solutions
Supply Voltage - Max: 24 V
Supply Voltage - Min: 24 V
Tradename: Gateway
Type: Modbus RTU to Modbus TCP
Вес, г 0.2

Техническая документация

Datasheet
pdf, 716 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.