2702903, Managed Ethernet Switches FL SWITCH 2016

2702903, Managed Ethernet Switches FL SWITCH 2016
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
175 200 руб.
Добавить в корзину 1 шт. на сумму 175 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005110514
Артикул: 2702903
Бренд: Phoenix Contact

Описание

RF & Wireless\Ethernet & Communication Modules\Managed Ethernet Switches
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Data Rate: 10 Mb/s, 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Number of Ports: 16 x RJ45
Product Category: Managed Ethernet Switches
Product Type: Managed Ethernet Switches
REACH - SVHC: Details
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 32 V
Supply Voltage - Min: 18 V

Техническая документация

Datasheet
pdf, 602 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.