2832849, Unmanaged Ethernet Switches FL SWITCH SF 16TX

2832849, Unmanaged Ethernet Switches FL SWITCH SF 16TX
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
180 500 руб.
от 5 шт.166 200 руб.
от 10 шт.159 570 руб.
1 шт. на сумму 180 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005110889
Артикул: 2832849
Бренд: Phoenix Contact

Описание

RF & Wireless\Ethernet & Communication Modules\Unmanaged Ethernet Switches
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Data Rate: 10 Mb/s, 100 Mb/s
Dimensions: 205 mm x 94.3 mm x 30 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, Fiber Optic
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Number of Ports: 16 x RJ45
Operating Supply Current: 300 mA
Part # Aliases: FL_SWITCH_SF_16TX FLSWITCHSF16TX
Product Category: Unmanaged Ethernet Switches
Product Type: Unmanaged Ethernet Switches
REACH - SVHC: Details
Series: SF
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 30.2 V
Supply Voltage - Min: 18.5 V
Tradename: FL SWITCH
Вес, г 573.3

Техническая документация

Datasheet
pdf, 359 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.