2839279, Surge Protection Accessories PT 2XEX(i)-BE

2839279, Surge Protection Accessories PT 2XEX(i)-BE
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 470 руб.
Добавить в корзину 1 шт. на сумму 32 470 руб.
Плати частями
от 8 119 руб. × 4 платежа
Номенклатурный номер: 8005110912
Артикул: 2839279
Бренд: Phoenix Contact

Описание

Circuit Protection\Surge Protective Devices - SPD\Surge Protection Accessories
Surge Protection Devices Measurement & Control
Phoenix Contact Surge Protection Devices for Measurement & Control Technology protect sensitive electronics against transients/surges due to parallel wiring in control cabinets. The Phoenix Contact Surge Protection Devices ensure excellent signal quality and reliable communication. Typical applications include process industry, water and wastewater, power and utility industry, and traffic signaling and transportation industry. All common signals are protected from analog and discrete signals to 2-wire through 6-wire technology such as temperature measurement or current loops.

Технические параметры

Brand: Phoenix Contact
Color: Blue
Current Rating: 325 mA
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: 2 Core Floating EEx ia Signal
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail
Part # Aliases: PT_2XEX(I)-BE PT2XEXIBE
Product Category: Surge Protection Accessories
Product Type: Surge Protection Accessories
Series: PT
Subcategory: Surge Suppressors
Termination Style: Screw
Tradename: MCR-PLUGTRAB PT
Type: Base Element
Voltage Rating: 21 VAC, 30 VDC
Вес, г 63

Техническая документация

Datasheet
pdf, 1031 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.