2865609, DIN Rail Terminal Blocks MACX MCR- EX-SL-SD-24-48-LP
![Фото 1/2 2865609, DIN Rail Terminal Blocks MACX MCR- EX-SL-SD-24-48-LP](https://static.chipdip.ru/lib/383/DOC041383050.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/859/DOC007859436.jpg)
1 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
51 540 руб.
1 шт.
на сумму 51 540 руб.
Плати частями
от 12 885 руб. × 4 платежа
от 12 885 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Terminal Blocks\DIN Rail Terminal Blocks
Terminal BlocksPhoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.
Технические параметры
Brand: | Phoenix Contact |
Color: | Gray |
Connection Method: | Screw |
Current Rating: | 48 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | DIN Rail |
Number of Positions: | 1 Position |
Part # Aliases: | MACX_MCR-EX-SL-SD-24-48-LP MACXMCREXSLSD2448LP |
Product Category: | DIN Rail Terminal Blocks |
Product Type: | DIN Rail Terminal Blocks |
REACH - SVHC: | Details |
Subcategory: | Terminal Blocks |
Tradename: | INTERFACE Ex |
Type: | Solenoid Driver |
Voltage Rating: | 24 VDC |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 24 AWG |
Control / Drive Type | Solenoid |
Current - Output | 0.04A |
ECCN | EAR99 |
For Use With/Related Products | EX-I Series |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Motor Type | Solenoid |
Mounting Type | DIN Rail |
Number of Motors | 1 |
Operating Temperature | -20В°C ~ 55В°C |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | EX-I -> |
Type | Module |
Voltage - Load | 10.5V |
Voltage - Supply | Loop Power |
Wattage - Load | 1.4W |
Weight | 0.308 lb (140 g) |
Вес, г | 142 |
Техническая документация
Datasheet
pdf, 701 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.