2891110, Ethernet Switch - 7 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in ST-D format - automatic detection of data ...

2891110, Ethernet Switch - 7 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in ST-D format - automatic detection of data ...
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
120 100 руб.
−15%
после авторизации ›
от 3 шт.117 200 руб.
от 5 шт.115 730 руб.
1 шт. на сумму 120 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8031569340
Артикул: 2891110
Бренд: Phoenix Contact

Описание

Industrial Automation & Control\Communication Modules\Ethernet Modules
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Data Rate: 10 Mb/s, 100 Mb/s
Dimensions: 50 mm x 120 mm x 70 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, Fiber Optic
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Number of Ports: 7 x RJ45, 1 x Fiber Optic
Operating Supply Current: 190 mA
Part # Aliases: FL_SWITCH_SFN_7TX/FX_ST FLSWITCHSFN7TXFXST
Product Category: Unmanaged Ethernet Switches
Product Type: Unmanaged Ethernet Switches
REACH - SVHC: Details
Series: SFN
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 32 V
Supply Voltage - Min: 9 V
Tradename: FL SWITCH

Техническая документация

Datasheet
pdf, 478 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.