2903241, Industrial Current Sensors PV string monitoring module for 8 x 20 A

Фото 1/6 2903241, Industrial Current Sensors PV string monitoring module for 8 x 20 A
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
81 890 руб.
1 шт. на сумму 81 890 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005111226
Артикул: 2903241
Бренд: Phoenix Contact

Описание

Sensors\Current Sensors\Industrial Current Sensors
Solarcheck Monitoring & Diagnostic Modules
Phoenix Contact Solarcheck Photovoltaic/Solar Monitoring & Diagnostic Modules provides reliable information regarding the performance of your photovoltaic system. The user can therefore detect errors and take appropriate countermeasures. Photovoltaic systems should achieve maximum energy yield within the shortest possible time. Phoenix Contact Solarcheck enables you to respond immediately to power loss at individual lines, which may be caused by damaged panels or defective contacts and cabling.

Технические параметры

Brand: Phoenix Contact
Core Size: 2.5 mm
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency Range: DC
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 24 V
Output Type: Digital
Part # Aliases: SCK-M-I-8S-20A SCKMI8S20A
Product Category: Industrial Current Sensors
Product Type: Current Sensors
REACH - SVHC: Details
Sensor Type: Open Loop
Series: SCK
Subcategory: Sensors
Tradename: SOLARCHECK
Type: PV Current Monitor(8 Conductor)
Current Range 0 → 20A
Maximum Current Sensed 20A
Maximum Operating Temperature +70°C
Minimum Current Sensed 0A
Minimum Operating Temperature -20°C
Monitoring Application Current
Mounting Type DIN Rail
Operating Temperature Range +70°C
Series SCK
Terminal Type Screw
Width 22.5mm
Вес, г 301

Техническая документация

Datasheet
pdf, 69 КБ
Datasheet
pdf, 263 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.