2904921, Current Transformers RCP-4000A-1A-D95 ROGOWSKI COIL

Фото 1/4 2904921, Current Transformers RCP-4000A-1A-D95 ROGOWSKI COIL
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
92 020 руб.
1 шт. на сумму 92 020 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005111280
Артикул: 2904921
Бренд: Phoenix Contact

Описание

Power\Transformers\Current Transformers
Rogowski Coil PACT RCP Transformers
Phoenix Contact Rogowski Coil PACT RCP Transformers offers a safe alternative to split-core current transformers. Because of the loop design, the Phoenix Contact Rogowski Coil can be separated easily for quick installation on an existing busbar or wire. The Rogowski principle eliminates the dangerous open-circuit voltages inherent to split-core CTs and the need for CT shorting blocks. The Rogowski kit measures alternating currents in eight ranges, from 0A-100A to 0A-4000A. There are two available transducers that provide a choice of a 0A-1A CT output or a standard 0V-10V/4mA-20mA analog output.

Технические параметры

Brand: Phoenix Contact
Current Rating: 190 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency Range: 40 Hz to 20 kHz
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: +30 C
Operating Temperature Range: +30 C to+80 C
Packaging: Bulk
Power Rating: 4 W
Primary Voltage Rating: 24 V
Product Category: Current Transformers
Product Type: Current Transformers
REACH - SVHC: Details
Series: PACT RCP
Subcategory: Transformers
Termination Style: Wire Leads
Bore Size 8.3mm
Input Current 4000A
Maximum Temperature +80°C
Minimum Temperature -30°C
Mounting Type Flange Mount
Output Current 0 → 1 A
Overall Width 22.5mm
Series PACT RCP-D95
Supply Voltage 24 V dc
Transformer Type Rogowski Coil
Вес, г 289

Техническая документация

Datasheet
pdf, 66 КБ
Datasheet
pdf, 60 КБ
Datasheet
pdf, 907 КБ
Datasheet
pdf, 227 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.