2904923, Current Transformers RCP-4000A-1A-D190 ROGOWSKI COIL
![Фото 1/7 2904923, Current Transformers RCP-4000A-1A-D190 ROGOWSKI COIL](https://static.chipdip.ru/lib/119/DOC036119130.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/974/DOC007974989.jpg)
![](https://static.chipdip.ru/lib/616/DOC028616702.jpg)
![](https://static.chipdip.ru/lib/824/DOC027824313.jpg)
![](https://static.chipdip.ru/lib/824/DOC027824321.jpg)
![](https://static.chipdip.ru/lib/616/DOC028616706.jpg)
![](https://static.chipdip.ru/lib/616/DOC028616710.jpg)
3 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
95 040 руб.
1 шт.
на сумму 95 040 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Transformers\Current Transformers
Rogowski Coil PACT RCP TransformersPhoenix Contact Rogowski Coil PACT RCP Transformers offers a safe alternative to split-core current transformers. Because of the loop design, the Phoenix Contact Rogowski Coil can be separated easily for quick installation on an existing busbar or wire. The Rogowski principle eliminates the dangerous open-circuit voltages inherent to split-core CTs and the need for CT shorting blocks. The Rogowski kit measures alternating currents in eight ranges, from 0A-100A to 0A-4000A. There are two available transducers that provide a choice of a 0A-1A CT output or a standard 0V-10V/4mA-20mA analog output.
Технические параметры
Brand: | Phoenix Contact |
Current Rating: | 190 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency Range: | 40 Hz to 20 kHz |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | +30 C |
Operating Temperature Range: | +30 C to+80 C |
Packaging: | Bulk |
Power Rating: | 4 W |
Primary Voltage Rating: | 24 V |
Product Category: | Current Transformers |
Product Type: | Current Transformers |
REACH - SVHC: | Details |
Series: | PACT RCP |
Subcategory: | Transformers |
Termination Style: | Wire Leads |
Accuracy | В±1% |
Current - Sensing | 100A ~ 4000A (Selectable) |
ECCN | EAR99 |
For Measuring | AC |
Frequency | 10Hz ~ 5kHz |
HTSUS | 8543.70.4500 |
Linearity | В±0.5% |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | DIN Rail |
Number of Channels | 1 |
Operating Temperature | 20В°C ~ 70В°C |
Output | Ratiometric, Voltage |
Package | Bulk |
Package / Case | Module |
Polarization | Bidirectional |
RoHS Status | RoHS Compliant |
Sensor Type | Transformer w/Conditioning |
Voltage - Supply | 24V |
Bore Size | 8.3mm |
Input Current | 4000A |
Maximum Temperature | +80°C |
Minimum Temperature | -30°C |
Output Current | 0 → 1 A |
Overall Width | 22.5mm |
Series | PACT RCP-D190 |
Supply Voltage | 24 V dc |
Transformer Type | Rogowski Coil |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.