1.5SMC82CA, ESD Protection Diodes / TVS Diodes 82V 1500W BiDir

1.5SMC82CA, ESD Protection Diodes / TVS Diodes 82V 1500W BiDir
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.160 руб.
от 100 шт.87 руб.
от 500 шт.72.16 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005114699
Артикул: 1.5SMC82CA
Бренд: Bourns

Описание

Unclassified
1.5SMC Series Diodes Bourns 1.5SMC Series Diodes are designed for surge and ESD protection applications in compact chip package DO-214AB (SMC) size format. This Bourn series offers a choice of 6.8V up to 550V breakdown voltages. Typical fast response times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0V to minimum breakdown voltage.

Технические параметры

Brand: Bourns
Breakdown Voltage: 77.9 V
Clamping Voltage: 113 V
Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 13.5 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: DO-214AB-2
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 1.5 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 70.1 V
Brand Bourns
Breakdown Voltage 82 V
Factory Pack Quantity 3000
Manufacturer Bourns
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Operating Temperature Range -55 C to+150 C
Package / Case DO-214-2
Packaging Reel
Pd - Power Dissipation 1.5 kW
Polarity Bidirectional
Product Category ESD Suppressors/TVS Diodes
RoHS Details
Series 1.5SMC
Termination Style SMD/SMT
Working Voltage 70.1 V
Вес, г 0.24

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов