1320-S-48, Industrial Surge Protectors 48VDC 2W+G
![Фото 1/2 1320-S-48, Industrial Surge Protectors 48VDC 2W+G](https://static.chipdip.ru/lib/233/DOC027233813.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/307/DOC008307530.jpg)
28 060 руб.
от 5 шт. —
25 070 руб.
от 10 шт. —
22 250 руб.
от 25 шт. —
21 635.84 руб.
1 шт.
на сумму 28 060 руб.
Плати частями
от 7 015 руб. × 4 платежа
от 7 015 руб. × 4 платежа
Описание
Circuit Protection\Surge Protective Devices - SPD\Industrial Surge Protectors
Surge Protection DevicesBourns Surge Protective Devices (SPDs) protect sensitive equipment from damage caused by lightning and electrical transient surges. These protective devices integrate discrete circuit protection devices into an assembly or system that provides an enhanced level of functionality and protection. Based on Bourns' expertise in discrete circuit protection, the SPD product line of includes protective devices for AC systems, DC power systems, signal and data line circuits as well as coaxial networks and CATV. Bourns SPDs are used to protect a wide range of electronic, electrical, data communication and telecommunication equipment.
Технические параметры
Approvals: | CE, CSA, UL |
Brand: | Bourns |
Current Rating: | 15 kA |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Features: | Visual Fault, Remote Indicator |
For Use With: | Power Systems |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | DIN Rail |
Packaging: | Bulk |
Product Category: | Surge Suppressors |
Product Type: | SPD-Surge Protection Devices |
Product: | Industrial Protection Devices |
Series: | 1320 |
Subcategory: | Surge Suppressors |
Termination Style: | Screw |
Type: | Surge Protector |
Voltage Rating: | 48 VDC |
Approval Agency | CE, CSA, UR |
Base Product Number | 1320 -> |
Current - Discharge (Max) (8/20ВµS) | 30kA |
Current - Discharge (Nom) (8/20ВµS) | 15kA |
ECCN | EAR99 |
Features | Remote Signaling Contacts |
Form | Base + Module |
HTSUS | 8536.30.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 1320 -> |
Type | Type 2, Type 4 |
Voltage - Continuous Operating (Max) (MCOV) | 65VDC |
Voltage - Protection Level (VP) (2416) | 300V |
Вес, г | 153 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов