15KPA030-SD-Q, ESD Protection Diodes / TVS Diodes TVS 15KW UNI

15KPA030-SD-Q, ESD Protection Diodes / TVS Diodes TVS 15KW UNI
Изображения служат только для ознакомления,
см. техническую документацию
1 230 руб.
от 10 шт.960 руб.
от 25 шт.891 руб.
от 100 шт.696.59 руб.
1 шт. на сумму 1 230 руб.
Плати частями
от 309 руб. × 4 платежа
Номенклатурный номер: 8005114719
Артикул: 15KPA030-SD-Q
Бренд: Bourns

Описание

Unclassified
Circuit Protection Devices Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Технические параметры

Brand: Bourns
Breakdown Voltage: 30.54 V
Clamping Voltage: 46.6 V
Factory Pack Quantity: 750
Ipp - Peak Pulse Current: 321.7 A
Manufacturer: Bourns
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: DO-218-2
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 8 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 15 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Qualification: AEC-Q101
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 5 V
Working Voltage: 30 V
Вес, г 3

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов