1669-02, Industrial Surge Protectors 2000pF Double Ended

1669-02, Industrial Surge Protectors 2000pF Double Ended
Изображения служат только для ознакомления,
см. техническую документацию
35 040 руб.
от 10 шт.28 850 руб.
1 шт. на сумму 35 040 руб.
Плати частями
от 8 760 руб. × 4 платежа
Номенклатурный номер: 8005114729
Артикул: 1669-02
Бренд: Bourns

Описание

Circuit Protection\Surge Protective Devices - SPD\Industrial Surge Protectors
Signal & Data Line Surge Protective Devices Bourns Signal and Data Line Surge Protective Devices (SPD) protect Gigabit Ethernet equipment from the effects of lightning and other transients. The model 1500 series Gigabit Ethernet SPDs incorporate the Bourns TBU® High-Speed Protector technology to provide an enhanced level of protection and performance. The series is offered in a grounded version as well as an isolated version for installations where no ground is available. The model 1500 Series is listed per UL 497B requirements.

Технические параметры

Brand: Bourns
Capacitance: 2000 pF
Current Rating: 150 mA
Factory Pack Quantity: 1
Features: 3 Stage Hybrid, Fault Current, Resettable PTCS
For Use With: 4 mA to 20 mA Current Loop
Manufacturer: Bourns
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -65 C
Mounting Style: Inline
Packaging: Bulk
Product Category: Industrial Surge Protectors
Product Type: Industrial Surge Protectors
Subcategory: Surge Suppressors
Termination Style: Wire Leads
Type: Transient Protector
Voltage Rating: 36 V
Вес, г 164

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов