3046L-2-503, Slide Potentiometers 50KOHMS 0.25" RANGE/TRAVEL

3046L-2-503, Slide Potentiometers 50KOHMS 0.25" RANGE/TRAVEL
Изображения служат только для ознакомления,
см. техническую документацию
5 380 руб.
от 10 шт.4 410 руб.
от 25 шт.3 640 руб.
от 50 шт.3 091.16 руб.
1 шт. на сумму 5 380 руб.
Плати частями
от 1 345 руб. × 4 платежа
Номенклатурный номер: 8005115187
Артикул: 3046L-2-503
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Slide Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: 25
Life: 500000 Cycle
Manufacturer: Bourns
Mounting Style: Chassis Mount
Packaging: Tray
Power Rating: 125 mW(1/8 W)
Product Category: Slide Potentiometers
Product Type: Slide Potentiometers
Product: Slide Potentiometers/Faders
Resistance: 50 kOhms
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: Wire Lead
Tolerance: 20%
Travel: 6.35 mm
Type: Linear Motion Potentiometer
Вес, г 3

Техническая документация

Datasheet
pdf, 206 КБ