3310C-011-203L, Potentiometers 9mm 20Kohms Single Cup

3310C-011-203L, Potentiometers 9mm 20Kohms Single Cup
Изображения служат только для ознакомления,
см. техническую документацию
1 300 руб.
от 10 шт.1 060 руб.
от 100 шт.783 руб.
1 шт. на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
Номенклатурный номер: 8005115957
Артикул: 3310C-011-203L
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Conductive Plastic
Factory Pack Quantity: 50
Features: Compact Package Saves Board and Panel Space, Conductive Plastic, PC Board and Bushing Mount, Plastic or Metal Bushing and Plastic Shaft, Withstands Typical Industrial Washing Processes
IP Rating: IP67
Life: 50000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Tube
Power Rating: 250 mW(1/4 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 20 kOhms
Shaft Diameter: 3.18 mm
Shaft Length: 12.7 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: PC Pin
Tolerance: 20%
Type: Control Potentiometer
Voltage Rating: 16 VDC
Вес, г 0.75

Техническая документация

Datasheet
pdf, 477 КБ