3310Y-101-502L, Potentiometers 9mm 5Kohms Single Cup

3310Y-101-502L, Potentiometers 9mm 5Kohms Single Cup
Изображения служат только для ознакомления,
см. техническую документацию
1 260 руб.
от 10 шт.1 040 руб.
от 100 шт.783 руб.
1 шт. на сумму 1 260 руб.
Плати частями
от 315 руб. × 4 платежа
Номенклатурный номер: 8005116000
Артикул: 3310Y-101-502L
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Conductive Plastic
Factory Pack Quantity: 50
Features: Compact Package Saves Board and Panel Space, Conductive Plastic, PC Board and Bushing Mount, Plastic or Metal Bushing and Plastic Shaft, Withstands Typical Industrial Washing Processes
IP Rating: IP67
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Tube
Power Rating: 250 mW(1/4 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Audio Potentiometers
Resistance: 5 kOhms
Shaft Diameter: 3.18 mm
Shaft Length: 12.7 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: Through Hole
Tolerance: 20%
Type: Panel Control
Вес, г 2

Техническая документация

Datasheet
pdf, 477 КБ