3549H-1AA-102B, Precision Potentiometers PRECISION POT 1K .1% 7/8" 22MM DIA 10T

3549H-1AA-102B, Precision Potentiometers PRECISION POT 1K .1% 7/8" 22MM DIA 10T
Изображения служат только для ознакомления,
см. техническую документацию
14 030 руб.
от 10 шт.10 810 руб.
1 шт. на сумму 14 030 руб.
Плати частями
от 3 509 руб. × 4 платежа
Номенклатурный номер: 8005116811
Артикул: 3549H-1AA-102B
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Precision Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Hybritron
Factory Pack Quantity: 10
Linearity: 0.1%
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 10 Turn
Packaging: Tray
Power Rating: 2 W
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Resistance: 1 kOhms
Shaft Diameter: 6.35 mm
Shaft Length: 20.617 mm
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 100 PPM/C
Termination Style: Solder Lug
Tolerance: 10%
Type: Hybritron 10-Turn Precision Potentiometer
Вес, г 20

Техническая документация

Datasheet
pdf, 257 КБ