3549S-2AA-103/103A, Precision Potentiometers PRECISION POT-7/8" 22MM DIA 10T WW

3549S-2AA-103/103A, Precision Potentiometers PRECISION POT-7/8" 22MM DIA 10T WW
Изображения служат только для ознакомления,
см. техническую документацию
13 690 руб.
от 10 шт.11 100 руб.
от 25 шт.8 010 руб.
1 шт. на сумму 13 690 руб.
Плати частями
от 3 424 руб. × 4 платежа
Номенклатурный номер: 8005116848
Артикул: 3549S-2AA-103/103A
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Precision Potentiometers
Pro Lighting Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

Технические параметры

Brand: Bourns
Element Type: Wirewound
Factory Pack Quantity: 25
Linearity: 0.2%
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Gangs: 2 Gang
Number of Turns: 10 Turn
Packaging: Tray
Power Rating: 2 W
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Resistance: 10 kOhms
Shaft Diameter: 6.35 mm
Shaft Length: 20.643 mm
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 50 PPM/C
Termination Style: Solder Lug
Tolerance: 3%
Type: Wirewound 10-Turn Precision Potentiometer
Вес, г 20

Техническая документация

Datasheet
pdf, 257 КБ