3590S-6-503L, Precision Potentiometers PRECISION POT 50K 7/8" 22MM DIA 10T WW

3590S-6-503L, Precision Potentiometers PRECISION POT 50K 7/8" 22MM DIA 10T WW
Изображения служат только для ознакомления,
см. техническую документацию
4 850 руб.
от 10 шт.4 320 руб.
от 20 шт.3 330 руб.
1 шт. на сумму 4 850 руб.
Плати частями
от 1 214 руб. × 4 платежа
Номенклатурный номер: 8005116884
Артикул: 3590S-6-503L
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Precision Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Wirewound
Factory Pack Quantity: 10
Linearity: 0.25%
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 10 Turn
Packaging: Tray
Power Rating: 2 W
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Resistance: 50 kOhms
Shaft Diameter: 6 mm
Shaft Length: 20.63 mm
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 50 PPM/C
Termination Style: Solder Lug
Tolerance: 5%
Type: Rotary Metal
Вес, г 11

Техническая документация

Datasheet
pdf, 467 КБ