5.0SMDJ64A, ESD Protection Diodes / TVS Diodes 64V 5KW 5% UNI DO-214AB (SMC)

5.0SMDJ64A, ESD Protection Diodes / TVS Diodes 64V 5KW 5% UNI DO-214AB (SMC)
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.260 руб.
от 100 шт.195 руб.
от 500 шт.164.69 руб.
1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005118068
Артикул: 5.0SMDJ64A
Бренд: Bourns

Описание

Unclassified
Circuit Protection Devices Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Технические параметры

Brand: Bourns
Breakdown Voltage: 71.1 V
Clamping Voltage: 103 V
Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 48.6 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AB-2
Pd - Power Dissipation: 6.5 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 5 kW
Product Category: ESD Protection Diodes/TVS Diodes
Product Type: TVS Diodes
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 5 V
Working Voltage: 64 V
Вес, г 0.21

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов