51CAD-E24-A20L, Potentiometers 100K 10% 1/2" Sealed Square

51CAD-E24-A20L, Potentiometers 100K 10% 1/2" Sealed Square
Изображения служат только для ознакомления,
см. техническую документацию
2 090 руб.
от 10 шт.1 910 руб.
от 25 шт.1 420 руб.
от 90 шт.1 321.35 руб.
1 шт. на сумму 2 090 руб.
Плати частями
от 524 руб. × 4 платежа
Номенклатурный номер: 8005118105
Артикул: 51CAD-E24-A20L
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Pro Lighting Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

Технические параметры

Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: 45
IP Rating: IP64
Life: 25000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: +1 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Tray
Power Rating: 1 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 100 kOhms
Shaft Diameter: 3.18 mm
Shaft Length: 19 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: PC Pin
Tolerance: 10%
Type: Control Potentiometer
Voltage Rating: 350 VAC
Вес, г 6

Техническая документация

Datasheet
pdf, 837 КБ