6657S-48-203, Precision Potentiometers 20K 1 5/6IN 1 TURN

6657S-48-203, Precision Potentiometers 20K 1 5/6IN 1 TURN
Изображения служат только для ознакомления,
см. техническую документацию
25 400 руб.
1 шт. на сумму 25 400 руб.
Плати частями
от 6 350 руб. × 4 платежа
Номенклатурный номер: 8005118176
Артикул: 6657S-48-203
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Precision Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Conductive Plastic
Factory Pack Quantity: 50
Manufacturer: Bourns
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Power Rating: 1.5 W
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Resistance: 20 kOhms
Shaft Diameter: 6.345 mm
Shaft Length: 22.23 mm
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Termination Style: Solder Turret
Tolerance: 10%
Type: Rotary Metal
Вес, г 32

Техническая документация

Datasheet
pdf, 135 КБ