82A1A-B24-A13L, Potentiometers 5/8" (16MM) ST-CP PANEL CTRL

82A1A-B24-A13L, Potentiometers 5/8" (16MM) ST-CP PANEL CTRL
Изображения служат только для ознакомления,
см. техническую документацию
2 620 руб.
1 шт. на сумму 2 620 руб.
Плати частями
от 655 руб. × 4 платежа
Номенклатурный номер: 8005118271
Артикул: 82A1A-B24-A13L
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: 45
IP Rating: IP40
Life: 100000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Tray
Power Rating: 2 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 5 kOhms
Shaft Diameter: 6.35 mm
Shaft Length: 19 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: Wirewrap
Tolerance: 10%
Type: Control Potentiometer
Voltage Rating: 350 VAC
Вес, г 21

Техническая документация

Datasheet
pdf, 988 КБ