84C1A-E24-J10L, Precision Potentiometers PRECISION POT -5/8" 16MM 10T WW

84C1A-E24-J10L, Precision Potentiometers PRECISION POT -5/8" 16MM 10T WW
Изображения служат только для ознакомления,
см. техническую документацию
14 980 руб.
от 10 шт.12 070 руб.
от 25 шт.9 270 руб.
от 45 шт.8 700.70 руб.
1 шт. на сумму 14 980 руб.
Плати частями
от 3 745 руб. × 4 платежа
Номенклатурный номер: 8005118282
Артикул: 84C1A-E24-J10L
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Precision Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Wirewound
Factory Pack Quantity: 45
Manufacturer: Bourns
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 10 Turn
Packaging: Tray
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Modular Precision Potentiometers
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Termination Style: Solder Lug
Type: Rotary Metal
Вес, г 21

Техническая документация

Datasheet
pdf, 768 КБ