91A1A-B28-D25L, Potentiometers 5/8" 1M 20% Square Single Turn

91A1A-B28-D25L, Potentiometers 5/8" 1M 20% Square Single Turn
Изображения служат только для ознакомления,
см. техническую документацию
2 070 руб.
от 10 шт.1 900 руб.
от 25 шт.1 690 руб.
от 90 шт.1 309.38 руб.
1 шт. на сумму 2 070 руб.
Плати частями
от 519 руб. × 4 платежа
Номенклатурный номер: 8005118315
Артикул: 91A1A-B28-D25L
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Conductive Plastic
Factory Pack Quantity: 45
IP Rating: IP40
Life: 100000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Bulk
Power Rating: 500 mW(1/2 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 1 MOhms
Shaft Diameter: 6.35 mm
Shaft Length: 22.2 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Audio
Termination Style: PC Pin
Tolerance: 20%
Type: Long Life
Voltage Rating: 350 VAC
Вес, г 13

Техническая документация

Datasheet
pdf, 827 КБ