91R1A-R22-D20L, Potentiometers 100K 20% 5/8" SQ ST
![91R1A-R22-D20L, Potentiometers 100K 20% 5/8" SQ ST](https://static.chipdip.ru/lib/797/DOC045797710.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 450 руб.
от 10 шт. —
1 230 руб.
от 25 шт. —
1 190 руб.
от 90 шт. —
1 103.52 руб.
1 шт.
на сумму 1 450 руб.
Плати частями
от 364 руб. × 4 платежа
от 364 руб. × 4 платежа
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.
Технические параметры
Brand: | Bourns |
Element Type: | Conductive Plastic |
Factory Pack Quantity: | 45 |
IP Rating: | IP40 |
Life: | 100000 Cycle |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Detents: | Without Detent |
Number of Gangs: | 1 Gang |
Number of Turns: | 1 Turn |
Orientation: | Horizontal |
Packaging: | Tray |
Power Rating: | 500 mW(1/2 W) |
Product Category: | Potentiometers |
Product Type: | Potentiometers |
Product: | Potentiometers |
Resistance: | 100 kOhms |
Shaft Diameter: | 6 mm |
Shaft Length: | 22 mm |
Shaft Type: | Smooth/Slotted |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Switch Type: | No Switch |
Taper: | Audio |
Termination Style: | PC Pin |
Tolerance: | 20% |
Type: | Long Life |
Voltage Rating: | 350 VAC |
Actuator Diameter | 0.236"" (6.00mm) |
Actuator Length | 0.866"" (22.00mm) |
Actuator Type | Slotted |
Adjustment Type | Side Adjustment |
Base Product Number | 91R1A -> |
Built in Switch | None |
Bushing Thread | M10 x 0.75 |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Package | Bulk |
Power (Watts) | 0.5W, 1/2W |
REACH Status | REACH Unaffected |
Resistance (Ohms) | 100k |
Resistive Material | Conductive Plastic |
RoHS Status | ROHS3 Compliant |
Rotation | 300В° |
Size - Body | Rectangular - 0.687"" x 0.625"" Face x 0.687"" H ( |
Taper | Logarithmic |
Temperature Coefficient | В±1000ppm/В°C |
Termination Style | PC Pins |
Tolerance | В±20% |
Вес, г | 13 |