95Z1D-Z33-EA0/319L, Potentiometers 25K Audio Pot

95Z1D-Z33-EA0/319L, Potentiometers 25K Audio Pot
Изображения служат только для ознакомления,
см. техническую документацию
9 570 руб.
от 10 шт.8 130 руб.
от 25 шт.6 230 руб.
1 шт. на сумму 9 570 руб.
Плати частями
от 2 394 руб. × 4 платежа
Номенклатурный номер: 8005118383
Артикул: 95Z1D-Z33-EA0/319L
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Conductive Plastic
Factory Pack Quantity: 45
IP Rating: IP40
Life: 100000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Tray
Power Rating: 250 mW(1/4 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Guitar Potentiometers
Resistance: 25 kOhms
Shaft Diameter: 6 mm
Shaft Length: 26.82 mm
Shaft Type: Knurled/Serrated
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Audio
Termination Style: Solder Lug
Tolerance: 20%
Type: Long Life
Voltage Rating: 350 VAC
Вес, г 15

Техническая документация

Datasheet
pdf, 555 КБ