99A2D-B24-A13/R51L, Potentiometers 5K 10% 5/8" SQ ST W/SWITCH

99A2D-B24-A13/R51L, Potentiometers 5K 10% 5/8" SQ ST W/SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
9 840 руб.
от 10 шт.7 800 руб.
от 18 шт.5 790 руб.
1 шт. на сумму 9 840 руб.
Плати частями
от 2 460 руб. × 4 платежа
Номенклатурный номер: 8005118385
Артикул: 99A2D-B24-A13/R51L
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: 18
IP Rating: IP40
Life: 100000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Detents: With Detent
Number of Gangs: 2 Gang
Number of Turns: 1 Turn
Packaging: Tray
Power Rating: 2 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 5 kOhms
Shaft Diameter: 6.35 mm
Shaft Length: 19 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: Rotary Switch
Taper: Linear
Termination Style: Solder Lug
Tolerance: 10%
Type: Rotary
Voltage Rating: 350 VAC
Вес, г 13

Техническая документация