C650-180-WH, Board Mount Surge Protectors 180mA 650Vimp

C650-180-WH, Board Mount Surge Protectors 180mA 650Vimp
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.440 руб.
от 100 шт.331 руб.
от 500 шт.260.92 руб.
1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005118449
Артикул: C650-180-WH
Бренд: Bourns

Описание

Circuit Protection\Surge Protective Devices - SPD\Board Mount Surge Protectors
TBU® Circuit Protection Devices Bourns TBU® Circuit Protection Devices block transients in nanoseconds through a current-disconnecting mechanism instead of diverting or shunting the surge to ground. These high-speed surge protection components are designed to protect against faults caused by short circuits, AC power cross, induction, and lightning surges. Bourns TBU Circuit Protection Devices are resettable for full functionality after multiple fault events and ideal for telecommunications, industrial, and data communications systems.

Технические параметры

Approvals: UL
Brand: Bourns
Current Rating: 180 mA
Factory Pack Quantity: 3000
Features: Blocks High Voltages and Currents
Manufacturer: Bourns
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product Category: Board Mount Surge Protectors
Product Type: Board Mount Surge Protectors
Resistance: 8 Ohms
Subcategory: Surge Suppressors
Termination Style: SMD/SMT
Type: High Speed Protector
Voltage Rating: 14 V
Вес, г 0.28

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов