CD214A-FS1K, Rectifiers 1.0A 800V SMA

150 руб.
от 10 шт.120 руб.
от 100 шт.63 руб.
от 500 шт.55.02 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005118880
Артикул: CD214A-FS1K
Бренд: Bourns

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
CD214A/B/C Rectifier Chip Diodes Bourns CD214A, CD214B, and CD214C Rectifier Chip Diodes are compact, low-profile SMD rectifier diodes featuring low forward voltage and high current capability. These modules have a 0.96mm or 1.1mm profile and are ideal for portable electronics, communications, computing, and video equipment applications. Bourns CD214A, CD214B, and CD214C Rectifier Chip Diodes are designed to be mounted directly onto an FR4 PCB and fit the SMA (DO-214AC), SMB (DO-214AA), or SMC (DO-214AB) footprint.

Технические параметры

Brand: Bourns
Configuration: Single
Factory Pack Quantity: 3000
If - Forward Current: 1 A
Ir - Reverse Current: 200 nA
Manufacturer: Bourns
Max Surge Current: 25 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 35 ns
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.65 V
Vr - Reverse Voltage: 800 V
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов