CDDFN10-0516P, ESD Protection Diodes / TVS Diodes TVS Diode Array 5 Volt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 10 шт. —
160 руб.
от 100 шт. —
95 руб.
от 500 шт. —
77.28 руб.
1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
CDDFN10 TVS Diode Arrays Bourns CDDFN10 TVS Diode Arrays provide ESD protection for high-speed data ports and meet IEC 61000-4-2 (Level 4) requirements. The transient voltage suppressor arrays, protecting up to six data lines, offer work peak reverse voltages of 5V (one line), 3.3V (two lines), and 2.2V (four lines) compatible with USB 3.1. These DFN10 packaged devices have an ultra-low 0.02pF typical capacitance between I/O lines. This allows the devices to be used for protecting sensitive components used on high-speed interfaces. The small footprint allows for flow-through routing on the PCB, helping to maintain matched impedances of the high-speed data lines.
Технические параметры
Brand: | Bourns |
Breakdown Voltage: | 6 V |
Cd - Diode Capacitance: | 22 pF |
Clamping Voltage: | 7.2 V |
Current Rating: | 20 nA |
Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 4 A |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Number of Channels: | 6 Channel |
Package/Case: | DFN-10 |
Polarity: | Unidirectional |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 10 kV |
Vf - Forward Voltage: | 900 mV |
Working Voltage: | 5 V |
Capacitance | 22pF |
Diode Configuration | Complex Array |
Direction Type | Uni-Directional |
ESD Protection | Yes |
ESD Voltage | 15kV |
Maximum Clamping Voltage | 6.5V |
Maximum Operating Temperature | +85 °C |
Maximum Peak Pulse Current | 4A |
Maximum Reverse Leakage Current | 2.5µA |
Maximum Reverse Stand-off Voltage | 5V |
Minimum Breakdown Voltage | 4.5V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 6 |
Package Type | DFN |
Pin Count | 10 |
Test Current | 50mA |
Width | 2.07mm |
Вес, г | 0.09 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 473 КБ
Datasheet
pdf, 357 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов