CDSOD323-T24C-DSLQ, ESD Protection Diodes / TVS Diodes 24V 350W BiDirection SOD323 AECQ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
170 руб.
от 100 шт. —
108 руб.
от 500 шт. —
89.31 руб.
1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
CDSOD323-TxxC-DSLQ AEC-Q101 TVS Diodes Bourns CDSOD323-T12C-DSLQ and CDSOD323-T24C-DSLQ AEC-Q101 Transient Voltage Suppressor (TVS) Diodes are designed for surge and ESD protection and come in a SOD323 package. These diodes offer working peak voltages of 12V and 24V in a bidirectional configuration, with low leakage currents of 1nA and a typical capacitance of 3pF. The series conforms to JEDEC standards and is easy to handle on standard pick-and-place equipment. Their flat configuration minimizes rollaway. Bourns CDSOD323-TxxC-DSLQ AEC-Q101 TVS Diodes meet IEC 61000-4-2 (ESD) and IEC 61000-4-4 (EFT) standards and assist in meeting IEC 61000-4-5 (surge) requirements. The components are AEC-Q101 compliant for automotive applications, halogen free, and RoHS compliant.
Технические параметры
Brand: | Bourns |
Breakdown Voltage: | 26.7 V |
Cd - Diode Capacitance: | 3 pF |
Clamping Voltage: | 56 V |
Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 6 A |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package/Case: | SOD-323-2 |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 350 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Qualification: | AEC-Q101 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 30 kV |
Working Voltage: | 24 V |
Clamping Voltage | 43 |
Configuration | Single |
Direction Type | Bi-Directional |
Leakage Current | 0.001 |
Mounting Style | Surface Mount |
Number of Elements | 1 |
Operating Temperature Max Deg. C | 150C |
Operating Temperature Min Deg. C | -55C |
Package / Case | SOD-323 |
Packaging | Tape and Reel |
Pin Count | 2 |
Product Depth (mm) | 1.45(mm) |
Product Height (mm) | 1.01(MAX)(mm) |
Product Length (mm) | 1.9(mm) |
Rad Hardened | No |
Suppressor Type | TVS |
Working Voltage | 24 |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 484 КБ
Документация
pdf, 159 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов