CR0402-JW-154GLF, Thick Film Resistors - SMD 150KOHM 1/16WATT 5%

CR0402-JW-154GLF, Thick Film Resistors - SMD 150KOHM 1/16WATT 5%
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
от 10 шт.2 руб.
от 100 шт.1.50 руб.
от 500 шт.0.86 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги11
Номенклатурный номер: 8005119731
Артикул: CR0402-JW-154GLF
Бренд: Bourns

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
CR0402 Thick Film Chip Resistors Bourns CR0402 Thick Film Chip Resistors offer ±1% and ±5% resistance tolerance values from 0 to 10MΩ. To avoid leaching and provide solderability, these resistors are built with a nickel barrier using a three-layer termination process. The CR0402 Thick Film Chip Resistors feature a power rating of 1/16W at +70°C with small package dimensions and tight tolerances.

Технические параметры

Номин.сопротивление 150
Единица измерения кОм
Application: General Purpose
Brand: Bourns
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: 10000
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Type: General Purpose
Operating Temperature Range -55℃~+155℃
Temperature Coefficient ±200ppm/℃
Type Thick Film Resistors
Base Product Number CR0402->
California Prop 65 Warning Information
Composition Thick Film
ECCN EAR99
Height - Seated (Max) 0.016""(0.40mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0402(1005 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series CR0402->
Size / Dimension 0.039"" L x 0.020"" W(1.00mm x 0.50mm)
Supplier Device Package 0402
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»