P4SMA16CA, ESD Protection Diodes / TVS Diodes 16V 400W BiDir

P4SMA16CA, ESD Protection Diodes / TVS Diodes 16V 400W BiDir
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.88 руб.
от 100 шт.50 руб.
от 500 шт.43.51 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005122724
Артикул: P4SMA16CA
Бренд: Bourns

Описание

Unclassified
Circuit Protection Devices Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Технические параметры

Brand: Bourns
Breakdown Voltage: 15.2 V
Clamping Voltage: 22.5 V
Factory Pack Quantity: 5000
Ipp - Peak Pulse Current: 18.2 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: DO-214AC-2
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 13.6 V
Applications General Purpose
Bidirectional Channels 1
Capacitance @ Frequency -
Current - Peak Pulse (10/1000Вµs) 18.2A
Manufacturer Bourns Inc.
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C(TJ)
Package / Case DO-214AC, SMA
Packaging Cut Tape(CT)
Part Status Active
Power - Peak Pulse 400W
Power Line Protection No
Series -
Supplier Device Package DO-214AC(SMA)
Type Zener
Voltage - Breakdown (Min) 15.2V
Voltage - Clamping (Max) @ Ipp 22.5V
Voltage - Reverse Standoff (Typ) 13.6V
Вес, г 0.06

Техническая документация

Datasheet
pdf, 473 КБ
Datasheet
pdf, 573 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов