P4SMA200A, ESD Protection Diodes / TVS Diodes 200V 400W UniDir

P4SMA200A, ESD Protection Diodes / TVS Diodes 200V 400W UniDir
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.97 руб.
от 100 шт.41 руб.
от 1000 шт.26.87 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005122725
Артикул: P4SMA200A
Бренд: Bourns

Описание

Unclassified
Circuit Protection Devices Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Технические параметры

Brand: Bourns
Breakdown Voltage: 190 V
Clamping Voltage: 274 V
Factory Pack Quantity: 5000
Ipp - Peak Pulse Current: 1.5 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: DO-214AC-2
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 171 V
Brand Bourns
Breakdown Voltage 210 V
Factory Pack Quantity 5000
Height 2.62 mm
Length 4.57 mm
Manufacturer Bourns
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Operating Temperature Range -55 C to+150 C
Package / Case DO-214-2
Packaging Reel
Pd - Power Dissipation 400 W
Peak Surge Current 1.5 A
Polarity Unidirectional
Product Category TVS Diodes-Transient Voltage Suppressors
RoHS Details
Series P4SMA
Termination Style SMD/SMT
Type Suppressor Diode
Unit Weight 0.035274 oz
Width 2.29 mm
Вес, г 0.06

Техническая документация

Datasheet
pdf, 473 КБ
Datasheet
pdf, 573 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов