P6SMB15A-Q, ESD Protection Diodes / TVS Diodes TVS 600W UNI

P6SMB15A-Q, ESD Protection Diodes / TVS Diodes TVS 600W UNI
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.120 руб.
от 100 шт.65 руб.
от 500 шт.57.07 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005122757
Артикул: P6SMB15A-Q
Бренд: Bourns

Описание

Unclassified
P6SMB-Q Transient Voltage Suppressor Diodes Bourns P6SMB-Q Transient Voltage Suppressor (TVS) Diodes meet the challenges of the semiconductor industry to develop increasingly smaller electronic components. The TVS diodes for surge and ESD protection applications come in a compact chip package DO-214AA (SMB) size format. The series offers a choice of breakdown voltages from 15V up to 68V, and typical fast response times are less than 1.0ps for unidirectional devices and less than 5.0ps for bidirectional devices from 0V to minimum breakdown voltage. Bourns P4SMA-Q TVS Diodes conform to JEDEC standards.

Технические параметры

Brand: Bourns
Breakdown Voltage: 14.3 V
Clamping Voltage: 21.2 V
Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 28.8 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: DO-214AA-2
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Qualification: AEC-Q101
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 12.8 V
Вес, г 0.09

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов