PCW1D-C24-EAB501L, Potentiometers 500ohm 20% Sq 22mm Single Turn

PCW1D-C24-EAB501L, Potentiometers 500ohm 20% Sq 22mm Single Turn
Изображения служат только для ознакомления,
см. техническую документацию
1 870 руб.
от 10 шт.1 630 руб.
от 90 шт.1 170 руб.
1 шт. на сумму 1 870 руб.
Плати частями
от 469 руб. × 4 платежа
Номенклатурный номер: 8005122850
Артикул: PCW1D-C24-EAB501L
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Conductive Plastic
Factory Pack Quantity: 45
IP Rating: IP40
Life: 50000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -1 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Power Rating: 750 mW(3/4 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 500 Ohms
Shaft Diameter: 6.35 mm
Shaft Length: 19 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: Through Hole
Tolerance: 20%
Type: Slimline
Voltage Rating: 350 VAC
Вес, г 21

Техническая документация

Datasheet
pdf, 596 КБ