PCW1J-B24-BAB103L, Potentiometers 10K 20% Sq 22mm Single Turn
![Фото 1/3 PCW1J-B24-BAB103L, Potentiometers 10K 20% Sq 22mm Single Turn](https://static.chipdip.ru/lib/216/DOC004216872.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/602/DOC034602322.jpg)
![](https://static.chipdip.ru/lib/290/DOC008290477.jpg)
1 490 руб.
от 10 шт. —
1 320 руб.
от 25 шт. —
955 руб.
от 90 шт. —
878.51 руб.
1 шт.
на сумму 1 490 руб.
Плати частями
от 374 руб. × 4 платежа
от 374 руб. × 4 платежа
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
10 кОм 1 линейный потенциометр для монтажа на панель Нет 1 проводящий пластик Kierros 0,75 Вт, 3/4 Вт контакты для ПК
Технические параметры
Actuator Diameter | 0.250"" (6.35mm) |
Actuator Length | 0.750"" (19.05mm) |
Actuator Type | Slotted |
Adjustment Type | Top Adjustment |
Base Product Number | PCW1J -> |
Built in Switch | None |
Bushing Thread | M9 x 0.75 |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Package | Tray |
Power (Watts) | 0.75W, 3/4W |
REACH Status | REACH Unaffected |
Resistance (Ohms) | 10k |
Resistive Material | Conductive Plastic |
RoHS Status | ROHS3 Compliant |
Rotation | 300В° |
Size - Body | Rectangular - 0.920"" x 0.874"" Face x 0.327"" H ( |
Taper | Linear |
Temperature Coefficient | В±1000ppm/В°C |
Termination Style | PC Pins |
Tolerance | В±20% |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Type | Potentiometer |
Resistance Value (Ohm) | 10K |
Maximum Voltage Rating (V) | 350 |
Power Rating (W) | 0.75 (3/4) |
Technology | Conductive Plastic |
Minimum Operating Temperature (°C) | 1 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±1000 |
Linear or Logarithmic | Lin |
Positions of Adjustment | Top |
Shaft Diameter (mm) | 6.35 |
Number of Turns (Turns) | 1(Mech)|1(Elec) |
Number of Elements | 1 |
Electrical Rotation (°) | 270 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 300 |
Mechanical Rotational Life (Cycles) | 50000 |
Number of Mechanical Turns (Turns) | 1 |
Product Length (mm) | 23.37 |
Product Height (mm) | 27.36 |
Product Weight (g) | 21 |
Mounting | Panel Mount/Bracket Mount |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Maximum Resistance | 10kΩ |
Potentiometer Type | Rotary |
Power Rating | 0.75W |
Series | PC |
Shaft Diameter | 6.35 mm |