PDA241-SRT00-504A2, Potentiometers 500Kohms .25W Audio SRT 18T Knurled Sft

1 110 руб.
от 10 шт.790 руб.
от 100 шт.561 руб.
1 шт. на сумму 1 110 руб.
Плати частями
от 279 руб. × 4 платежа
Номенклатурный номер: 8005122905
Артикул: PDA241-SRT00-504A2
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: 560
Life: 200000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Tray
Power Rating: 250 mW(1/4 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Guitar Potentiometers
Resistance: 500 kOhms
Shaft Diameter: 6 mm
Shaft Length: 19 mm
Shaft Type: Knurled/Serrated
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Audio
Termination Style: Solder Lug
Tolerance: 15%
Type: Long Life
Voltage Rating: 250 V
Вес, г 14