PDB181-A425K-203A2, Potentiometers PANEL CONTROL 17MM-ST-CARBON

PDB181-A425K-203A2, Potentiometers PANEL CONTROL 17MM-ST-CARBON
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.320 руб.
от 100 шт.230 руб.
от 500 шт.198.45 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005122945
Артикул: PDB181-A425K-203A2
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Diameter: 17 mm
Element Type: Carbon
Factory Pack Quantity: 50
IP Rating: IP30
Life: 15000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Tray
Power Rating: 100 mW(1/10 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 20 kOhms
Shaft Diameter: 6 mm
Shaft Length: 25 mm
Shaft Type: Knurled/Serrated
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Audio
Termination Style: PC Pin
Tolerance: 20%
Type: Rotary
Voltage Rating: 150 VAC
Вес, г 11

Техническая документация

Datasheet
pdf, 269 КБ