PDB181-B225K-104B, Potentiometers PANEL CONTROL - 17MM-ST-CARBON

PDB181-B225K-104B, Potentiometers PANEL CONTROL - 17MM-ST-CARBON
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.320 руб.
от 100 шт.230 руб.
от 500 шт.198.45 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005122947
Артикул: PDB181-B225K-104B
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Diameter: 17 mm
Element Type: Carbon
Factory Pack Quantity: 50
IP Rating: IP30
Life: 15000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Number of Detents: Center Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Tray
Power Rating: 200 mW(1/5 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 100 kOhms
Shaft Diameter: 6 mm
Shaft Length: 25 mm
Shaft Type: Knurled/Serrated
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: PC Pin
Tolerance: 20%
Type: Rotary
Voltage Rating: 200 VAC
With Switch: No Switch
Вес, г 11

Техническая документация

Datasheet
pdf, 269 КБ