PDB181-GTR01-103B0, Potentiometers 10KOHMS KNURLED SNG SOLDER LUGS
![PDB181-GTR01-103B0, Potentiometers 10KOHMS KNURLED SNG SOLDER LUGS](https://static.chipdip.ru/lib/817/DOC045817084.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
780 руб.
от 10 шт. —
650 руб.
от 100 шт. —
472 руб.
от 500 шт. —
338.76 руб.
1 шт.
на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.
Технические параметры
Brand: | Bourns |
Element Type: | Carbon |
Factory Pack Quantity: | 50 |
IP Rating: | IP30 |
Life: | 15000 Cycle |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | Panel Mount |
Number of Detents: | Without Detent |
Number of Gangs: | 1 Gang |
Number of Turns: | 1 Turn |
Packaging: | Tray |
Power Rating: | 200 mW(1/5 W) |
Product Category: | Potentiometers |
Product Type: | Potentiometers |
Product: | Guitar Potentiometers |
Resistance: | 10 kOhms |
Shaft Diameter: | 6 mm |
Shaft Length: | 19 mm |
Shaft Type: | Knurled/Serrated |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Switch Type: | No Switch |
Taper: | Linear |
Termination Style: | Solder Lug |
Tolerance: | 20% |
Type: | Rotary |
Voltage Rating: | 200 VAC |
Automotive | No |
Linear or Logarithmic | Lin |
Military | No |
Number of Elements | 1 |
Number of Turns - (Turns) | 1(Elec)I1(Mech) |
Operating Temperature - (??C) | -10~50 |
Power Rating - (W) | 0.2(1/5) |
Shaft Diameter - (mm) | 6 |
Technology | Carbon Film |
Termination Style | Solder Lug |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 177 КБ