PDB181-GTR02-105A2, Potentiometers PANEL CONTROL 17MM-ST-CARBON

PDB181-GTR02-105A2, Potentiometers PANEL CONTROL 17MM-ST-CARBON
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 10 шт.600 руб.
от 100 шт.436 руб.
от 500 шт.312.02 руб.
1 шт. на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005122981
Артикул: PDB181-GTR02-105A2
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: 50
IP Rating: IP30
Life: 15000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -10 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Tray
Power Rating: 100 mW(1/10 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Guitar Potentiometers
Resistance: 1 MOhms
Shaft Diameter: 6 mm
Shaft Length: 19 mm
Shaft Type: Smooth
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Audio
Termination Style: Solder Lug
Tolerance: 20%
Type: Rotary
Voltage Rating: 150 VAC
Вес, г 6

Техническая документация

Datasheet
pdf, 177 КБ